Technical Document
Specifications
Brand
Pepperl + FuchsSensor Style
Block
Detection Type
Background Suppression
Detection Range
50 mm → 1.5 m
Output Type
PNP
Electrical Connection
M12 5 pin Connector
Maximum dc Voltage
30V
Light Source
Laser Light
IP Rating
IP67
Maximum Current
200 mA
Response Time
3.5 ms
Minimum Operating Temperature
-10°C
Housing Material
ABS
Maximum Operating Temperature
+50°C
Product details
RL28 Series Background Suppression Laser Sensors
Laser class 1
LED indication
Light/dark on switchable
Short-circuit and reverse polarity protected
235.719 OMR
235.719 OMR Each (ex VAT)
247.505 OMR
247.505 OMR Each (inc. VAT)
1
235.719 OMR
235.719 OMR Each (ex VAT)
247.505 OMR
247.505 OMR Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Pepperl + FuchsSensor Style
Block
Detection Type
Background Suppression
Detection Range
50 mm → 1.5 m
Output Type
PNP
Electrical Connection
M12 5 pin Connector
Maximum dc Voltage
30V
Light Source
Laser Light
IP Rating
IP67
Maximum Current
200 mA
Response Time
3.5 ms
Minimum Operating Temperature
-10°C
Housing Material
ABS
Maximum Operating Temperature
+50°C
Product details
RL28 Series Background Suppression Laser Sensors
Laser class 1
LED indication
Light/dark on switchable
Short-circuit and reverse polarity protected
