Perancea Tin Plated Steel PCB Enclosure, 15 x 50 x 50mm

RS Stock No.: 627-6348Brand: PeranceaManufacturers Part No.: RS01/FFL1T
brand-logo
View all in PCB Mounting Enclosures

Technical Document

Specifications

Internal Dimensions

15 x 50 x 50mm

Internal Length

15 mm

Internal Width

50 mm

Internal Height

50 mm

Body Material

Tin Plated Steel

Country of Origin

United Kingdom

Product details

EMI / RFI shielding housings

A range of housings designed for applications that require EMI / RFI shielding, for low and high frequencies.
Three versions are available:- standard shielded housing with indent cover
- open frame with two indent covers for access to components from above or below

- frame for mounting on printed circuits with indent cover.

Stock information temporarily unavailable.

13.150 OMR

13.150 OMR Each (ex VAT)

13.808 OMR

13.808 OMR Each (inc. VAT)

Perancea Tin Plated Steel PCB Enclosure, 15 x 50 x 50mm

13.150 OMR

13.150 OMR Each (ex VAT)

13.808 OMR

13.808 OMR Each (inc. VAT)

Perancea Tin Plated Steel PCB Enclosure, 15 x 50 x 50mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Internal Dimensions

15 x 50 x 50mm

Internal Length

15 mm

Internal Width

50 mm

Internal Height

50 mm

Body Material

Tin Plated Steel

Country of Origin

United Kingdom

Product details

EMI / RFI shielding housings

A range of housings designed for applications that require EMI / RFI shielding, for low and high frequencies.
Three versions are available:- standard shielded housing with indent cover
- open frame with two indent covers for access to components from above or below

- frame for mounting on printed circuits with indent cover.