Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Pesola Hanging Weighing Scale, 50g Weight Capacity

RS Stock No.: 146-6459Brand: PesolaManufacturers Part No.: 10050
brand-logo
View all in Weighing Scales

Technical Document

Specifications

Brand

Pesola

Weighing Capacity

50g

Scale Type

Hanging

Resolution

0.5 g

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+40°C

Country of Origin

Switzerland

Stock information temporarily unavailable.

17.413 OMR

17.413 OMR Each (ex VAT)

18.284 OMR

18.284 OMR Each (inc. VAT)

Pesola Hanging Weighing Scale, 50g Weight Capacity

17.413 OMR

17.413 OMR Each (ex VAT)

18.284 OMR

18.284 OMR Each (inc. VAT)

Pesola Hanging Weighing Scale, 50g Weight Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Pesola

Weighing Capacity

50g

Scale Type

Hanging

Resolution

0.5 g

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+40°C

Country of Origin

Switzerland