Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Pfannenberg Enclosure Heater, 115V, 800W Output, 850W Input, 40°C, 100mm x 150mm x 164mm

RS Stock No.: 779-0804Brand: PfannenbergManufacturers Part No.: FLH-T800 17080315007
brand-logo
View all in Enclosure Heaters

Technical Document

Specifications

Output Power

800W

Air Flow

160 m³/h, 180m³/h

Input Power Rating

850W

Supply Voltage

115V

Surface Temperature

40°C

Depth

164mm

Height

100mm

Width

150mm

Country of Origin

Germany

Product details

Pfannenberg FLH-T Series Enclosure Heater with Thermostat

Pfannenberg FLH-T series heaters with integrated thermostats have been specially developed for the most demanding environments, such as for use within wind turbines and for use in the telecommunications sector. Unique to the industry, the FLH-T series heaters are robust, reliable and long-life.

Can be used under extreme conditions (-40°C to +70°C)
Fan design with ball bearing: guaranteed long service life
Wide range of power ratings available

Approvals

UL, cUL

Stock information temporarily unavailable.

P.O.A.

Pfannenberg Enclosure Heater, 115V, 800W Output, 850W Input, 40°C, 100mm x 150mm x 164mm

P.O.A.

Pfannenberg Enclosure Heater, 115V, 800W Output, 850W Input, 40°C, 100mm x 150mm x 164mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Power

800W

Air Flow

160 m³/h, 180m³/h

Input Power Rating

850W

Supply Voltage

115V

Surface Temperature

40°C

Depth

164mm

Height

100mm

Width

150mm

Country of Origin

Germany

Product details

Pfannenberg FLH-T Series Enclosure Heater with Thermostat

Pfannenberg FLH-T series heaters with integrated thermostats have been specially developed for the most demanding environments, such as for use within wind turbines and for use in the telecommunications sector. Unique to the industry, the FLH-T series heaters are robust, reliable and long-life.

Can be used under extreme conditions (-40°C to +70°C)
Fan design with ball bearing: guaranteed long service life
Wide range of power ratings available

Approvals

UL, cUL