Philips Lighting 17 W LED Ceiling Light, 240 V, 1 Lamp, 661 mm Long, IP65

RS Stock No.: 122-7972Brand: Philips LightingManufacturers Part No.: 910500453335
brand-logo
View all in Batten Lights

Technical Document

Specifications

Type

Batten

Length

661 mm

Width

87 mm

Depth

96 mm

Wattage

17 W

Number of Lamps

1

Colour Tone

Cool White

Lamp Type

LED

Colour Temperature

4000K

Voltage Rating

240 V

IP Rating

IP65

Series

WT120C

Country of Origin

Hungary

Product details

Philips Coreline Waterproof Luminaires

The addition to the Philips Coreline range is this LED downlight that is specially designed to replace CFL-based downlights. This luminaire offers all the benefits of LED lighting if you want to replace more traditional lighting with instant energy savings from a trusted manufacturer. Light emitted creates a natural effect for most general lighting applications.

Features and Benefits

High-quality efficient light
Reduced energy costs
Direct replacement for traditional lighting
Natural light emitted

Stock information temporarily unavailable.

39.996 OMR

39.996 OMR Each (ex VAT)

41.996 OMR

41.996 OMR Each (inc. VAT)

Philips Lighting 17 W LED Ceiling Light, 240 V, 1 Lamp, 661 mm Long, IP65

39.996 OMR

39.996 OMR Each (ex VAT)

41.996 OMR

41.996 OMR Each (inc. VAT)

Philips Lighting 17 W LED Ceiling Light, 240 V, 1 Lamp, 661 mm Long, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Batten

Length

661 mm

Width

87 mm

Depth

96 mm

Wattage

17 W

Number of Lamps

1

Colour Tone

Cool White

Lamp Type

LED

Colour Temperature

4000K

Voltage Rating

240 V

IP Rating

IP65

Series

WT120C

Country of Origin

Hungary

Product details

Philips Coreline Waterproof Luminaires

The addition to the Philips Coreline range is this LED downlight that is specially designed to replace CFL-based downlights. This luminaire offers all the benefits of LED lighting if you want to replace more traditional lighting with instant energy savings from a trusted manufacturer. Light emitted creates a natural effect for most general lighting applications.

Features and Benefits

High-quality efficient light
Reduced energy costs
Direct replacement for traditional lighting
Natural light emitted