Philips Lighting 36 W Electronic Fluorescent Lighting Ballast, 220 → 240 V

RS Stock No.: 243-2869Brand: Philips LightingManufacturers Part No.: HFR136TLDIIDistrelec Article No.: 30423174
brand-logo
View all in Lighting Ballasts

Technical Document

Specifications

Wattage

36 W

Ballast Type

Electronic

Supported Lamp Shape

TLD

Supported Lamp Type

Fluorescent

Voltage Rating

220 → 240 V

Dimmable

Yes

High Frequency

Yes

Length

360 mm

Width

30 mm

Height

22mm

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+50°C

Dimming Protocol

1-10V

Product details

High Frequency Dimming

Lamps can be dimmed down to 3%
Can be dimmed from a low voltage potentiometer
Flicker free warm start
Automatic start after lamp replacement
Ideal for daylight and/or presence linking
Low noise operation

Stock information temporarily unavailable.

35.316 OMR

35.316 OMR Each (ex VAT)

37.082 OMR

37.082 OMR Each (inc. VAT)

Philips Lighting 36 W Electronic Fluorescent Lighting Ballast, 220 → 240 V

35.316 OMR

35.316 OMR Each (ex VAT)

37.082 OMR

37.082 OMR Each (inc. VAT)

Philips Lighting 36 W Electronic Fluorescent Lighting Ballast, 220 → 240 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Wattage

36 W

Ballast Type

Electronic

Supported Lamp Shape

TLD

Supported Lamp Type

Fluorescent

Voltage Rating

220 → 240 V

Dimmable

Yes

High Frequency

Yes

Length

360 mm

Width

30 mm

Height

22mm

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+50°C

Dimming Protocol

1-10V

Product details

High Frequency Dimming

Lamps can be dimmed down to 3%
Can be dimmed from a low voltage potentiometer
Flicker free warm start
Automatic start after lamp replacement
Ideal for daylight and/or presence linking
Low noise operation