Phoenix Contact EMLP White Label Roll, 27mm Width, 8mm Height, 1Per Roll Qty

RS Stock No.: 497-840Brand: Phoenix ContactManufacturers Part No.: 1096322
brand-logo
View all in Label Rolls

Technical Document

Specifications

Product Type

Label

Label Height

8mm

Výška štítku

8mm

Label Width

27mm

Diameter

27mm

Délka role

0.008m

Label Quantity

1Per Roll

Background Colour

White

Series

EMLP

Country of Origin

Poland

116.303 OMR

116.303 OMR Each (ex VAT)

122.118 OMR

122.118 OMR Each (inc. VAT)

Phoenix Contact EMLP White Label Roll, 27mm Width, 8mm Height, 1Per Roll Qty

116.303 OMR

116.303 OMR Each (ex VAT)

122.118 OMR

122.118 OMR Each (inc. VAT)

Phoenix Contact EMLP White Label Roll, 27mm Width, 8mm Height, 1Per Roll Qty

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Product Type

Label

Label Height

8mm

Výška štítku

8mm

Label Width

27mm

Diameter

27mm

Délka role

0.008m

Label Quantity

1Per Roll

Background Colour

White

Series

EMLP

Country of Origin

Poland