Technical Document
Specifications
Brand
Phoenix ContactOperating Voltage
24V dc
Number of Ports
5
Number of Ways
4
Connector Size
QUICKON
Series
SACB-4/ 8-L-PT QO
Country of Origin
Germany
Stock information temporarily unavailable.
43.230 OMR
43.230 OMR Each (ex VAT)
45.392 OMR
45.392 OMR Each (inc. VAT)
Phoenix Contact SACB-4/ 8-L-PT QO Series Sensor Box, QUICKON, 4 way, 5 port
1
43.230 OMR
43.230 OMR Each (ex VAT)
45.392 OMR
45.392 OMR Each (inc. VAT)
Phoenix Contact SACB-4/ 8-L-PT QO Series Sensor Box, QUICKON, 4 way, 5 port
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactOperating Voltage
24V dc
Number of Ports
5
Number of Ways
4
Connector Size
QUICKON
Series
SACB-4/ 8-L-PT QO
Country of Origin
Germany