Phoenix Contact Connector Set, 24 Way, 16A, Female, Male, HC, 500 V

RS Stock No.: 182-9914Brand: Phoenix ContactManufacturers Part No.: 1416352
brand-logo
View all in Heavy Duty Power Connectors

Technical Document

Specifications

Number Of Contacts

24

Current Rating

16A

Gender

Female, Male

Series

HC

Type

Connector Set

Voltage Rating

500 V

Thread Size

M32 x 1.5

Pole Format

24 + PE

Manufacturer Size Code

B24

Body Orientation

Side Entry

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

73.051 OMR

73.051 OMR Each (ex VAT)

76.704 OMR

76.704 OMR Each (inc. VAT)

Phoenix Contact Connector Set, 24 Way, 16A, Female, Male, HC, 500 V

73.051 OMR

73.051 OMR Each (ex VAT)

76.704 OMR

76.704 OMR Each (inc. VAT)

Phoenix Contact Connector Set, 24 Way, 16A, Female, Male, HC, 500 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

24

Current Rating

16A

Gender

Female, Male

Series

HC

Type

Connector Set

Voltage Rating

500 V

Thread Size

M32 x 1.5

Pole Format

24 + PE

Manufacturer Size Code

B24

Body Orientation

Side Entry

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more