Phoenix Contact Female 4 way M12 to Sensor Actuator Cable, 500mm

RS Stock No.: 721-1276Brand: Phoenix ContactManufacturers Part No.: 1419632Distrelec Article No.: 30409775
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Cross Sectional Area

0.34 mm²

Number of Cores

4

Length

500mm

Connector 1 Gender

Female

Connector 1

M12

Connector 1 Number of Contacts

4

Coding

A

Mounting Type

Panel Mount

Current Rating

4 A

Voltage Rating

250 V

IP Rating

IP67

American Wire Gauge

22 AWG

Conductor Material

Tinned Copper

Country of Origin

Germany

Product details

M12 Flush-type connector with individual litz wires, rear mounting

Sensor/ actuator flush-type connector
M12 SPEEDCON
Rear/ screw mounting with M16 thread
With 0.5 m TPE litz wire

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

10.142 OMR

10.142 OMR Each (ex VAT)

10.649 OMR

10.649 OMR Each (inc. VAT)

Phoenix Contact Female 4 way M12 to Sensor Actuator Cable, 500mm

10.142 OMR

10.142 OMR Each (ex VAT)

10.649 OMR

10.649 OMR Each (inc. VAT)

Phoenix Contact Female 4 way M12 to Sensor Actuator Cable, 500mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 410.142 OMR
5 - 249.608 OMR
25 - 499.114 OMR
50+8.668 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Cross Sectional Area

0.34 mm²

Number of Cores

4

Length

500mm

Connector 1 Gender

Female

Connector 1

M12

Connector 1 Number of Contacts

4

Coding

A

Mounting Type

Panel Mount

Current Rating

4 A

Voltage Rating

250 V

IP Rating

IP67

American Wire Gauge

22 AWG

Conductor Material

Tinned Copper

Country of Origin

Germany

Product details

M12 Flush-type connector with individual litz wires, rear mounting

Sensor/ actuator flush-type connector
M12 SPEEDCON
Rear/ screw mounting with M16 thread
With 0.5 m TPE litz wire

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more