Phoenix Contact CUC Series Male RJ45 Connector, Cable Mount, Cat5 Right Angle 8 -Way

RS Stock No.: 136-0428Brand: Phoenix ContactManufacturers Part No.: 1422662
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Ethernet Connector Type

RJ45 Connector

Gender

Male

LAN Category

Cat5

Mounting Type

Cable Mount

Number Of Ways

8

Shield Type

Shielded

Orientation

Right Angle

IP Rating

IP65, IP67

Series

CUC

Series Number

CUC-V14-C1ZNI-B/R4E8

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Country of Origin

Germany

Product details

RJ45 Connector - CUC Series

From Phoenix Contact, the CUC series of 8 position RJ45 Push-Pull Advance connectors. These IP65/IP67 RJ45 connectors benefit from IDC fast connection technology making them ideal for time critical situations. They also have a locking system which prevents inadvertent removal. All models are highly reliable and excellent quality.

Features & Benefits

Push-pull ADVANCE connector
Protected data transmission, thanks to 360° shielding concept
High resistance to ESD and EMC for reliable transmission

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

20.878 OMR

20.878 OMR 1 Box of 1 (ex VAT)

21.922 OMR

21.922 OMR 1 Box of 1 (inc. VAT)

Phoenix Contact CUC Series Male RJ45 Connector, Cable Mount, Cat5 Right Angle 8 -Way

20.878 OMR

20.878 OMR 1 Box of 1 (ex VAT)

21.922 OMR

21.922 OMR 1 Box of 1 (inc. VAT)

Phoenix Contact CUC Series Male RJ45 Connector, Cable Mount, Cat5 Right Angle 8 -Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 920.878 OMR
10 - 2419.420 OMR
25 - 4917.870 OMR
50 - 9917.083 OMR
100+15.796 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Ethernet Connector Type

RJ45 Connector

Gender

Male

LAN Category

Cat5

Mounting Type

Cable Mount

Number Of Ways

8

Shield Type

Shielded

Orientation

Right Angle

IP Rating

IP65, IP67

Series

CUC

Series Number

CUC-V14-C1ZNI-B/R4E8

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Country of Origin

Germany

Product details

RJ45 Connector - CUC Series

From Phoenix Contact, the CUC series of 8 position RJ45 Push-Pull Advance connectors. These IP65/IP67 RJ45 connectors benefit from IDC fast connection technology making them ideal for time critical situations. They also have a locking system which prevents inadvertent removal. All models are highly reliable and excellent quality.

Features & Benefits

Push-pull ADVANCE connector
Protected data transmission, thanks to 360° shielding concept
High resistance to ESD and EMC for reliable transmission

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more