Phoenix Contact Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Socket, Female, IP65, IP67, SACC Series

RS Stock No.: 154-8106Brand: Phoenix ContactManufacturers Part No.: 1424652Distrelec Article No.: 30396904
brand-logo

Technical Document

Specifications

Number Of Contacts

5

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Push In, Screw

IP Rating

IP65, IP67

Current Rating

4.0A

Body Orientation

Straight

Series

SACC

Voltage Rating

48.0 V, 60.0 V

Coding

A

Shell Size

15

Mating Type

A Coded

Housing Material

Polymer

Pole Format

5P

Contact Plating

Nickel over Gold

Contact Material

Brass (CuSn)

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

Germany

Stock information temporarily unavailable.

8.107 OMR

8.107 OMR Each (ex VAT)

8.512 OMR

8.512 OMR Each (inc. VAT)

Phoenix Contact Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Socket, Female, IP65, IP67, SACC Series

8.107 OMR

8.107 OMR Each (ex VAT)

8.512 OMR

8.512 OMR Each (inc. VAT)

Phoenix Contact Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Socket, Female, IP65, IP67, SACC Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 48.107 OMR
5 - 247.700 OMR
25 - 497.298 OMR
50+6.968 OMR

Technical Document

Specifications

Number Of Contacts

5

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Push In, Screw

IP Rating

IP65, IP67

Current Rating

4.0A

Body Orientation

Straight

Series

SACC

Voltage Rating

48.0 V, 60.0 V

Coding

A

Shell Size

15

Mating Type

A Coded

Housing Material

Polymer

Pole Format

5P

Contact Plating

Nickel over Gold

Contact Material

Brass (CuSn)

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

Germany