Phoenix Contact PL Contact Insert size 2.5mm 6 Way for use with Shock And Vibration Resistant

RS Stock No.: 483-081Brand: Phoenix ContactManufacturers Part No.: 1598292
brand-logo
View all in Circular Connector Inserts

Technical Document

Specifications

Gender

PL

Insert Type

Contact

Shell Size

2.5mm

Number Of Contacts

6

For Use With

Shock And Vibration Resistant

Country of Origin

Germany

Stock information temporarily unavailable.

22.308 OMR

22.308 OMR 1 Pack of 10 (ex VAT)

23.423 OMR

23.423 OMR 1 Pack of 10 (inc. VAT)

Phoenix Contact PL Contact Insert size 2.5mm 6 Way for use with Shock And Vibration Resistant

22.308 OMR

22.308 OMR 1 Pack of 10 (ex VAT)

23.423 OMR

23.423 OMR 1 Pack of 10 (inc. VAT)

Phoenix Contact PL Contact Insert size 2.5mm 6 Way for use with Shock And Vibration Resistant
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gender

PL

Insert Type

Contact

Shell Size

2.5mm

Number Of Contacts

6

For Use With

Shock And Vibration Resistant

Country of Origin

Germany