Technical Document
Specifications
Brand
Phoenix ContactCurrent Rating
16A
Gender
Female
Series
HEAVYCON B10
Type
Connector Insert
Voltage Rating
500 V
Number Of Contacts
10
Country of Origin
China
Product details
HEAVYCON B Series Inserts
Series B has been designed for 500 V/16 A and is available with 6, 10, 16 and 24 positions
Series B contact inserts are used in a series B housing
7.342 OMR
7.342 OMR Each (ex VAT)
7.709 OMR
7.709 OMR Each (inc. VAT)
1
7.342 OMR
7.342 OMR Each (ex VAT)
7.709 OMR
7.709 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | 7.342 OMR |
10 - 24 | 7.139 OMR |
25 - 49 | 6.968 OMR |
50+ | 6.760 OMR |
Technical Document
Specifications
Brand
Phoenix ContactCurrent Rating
16A
Gender
Female
Series
HEAVYCON B10
Type
Connector Insert
Voltage Rating
500 V
Number Of Contacts
10
Country of Origin
China
Product details
HEAVYCON B Series Inserts
Series B has been designed for 500 V/16 A and is available with 6, 10, 16 and 24 positions
Series B contact inserts are used in a series B housing