Phoenix Contact Right Angle Female 5 way M12 to Unterminated Sensor Actuator Cable, 5m

RS Stock No.: 802-6974Brand: Phoenix ContactManufacturers Part No.: 1682980
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Series

SAC-5P- 5.0-PUR/M12FR SH

Cross Sectional Area

0.34 mm²

Sheath Colour

Black

Sheath Material

PUR

Length

5m

Connector 1

M12

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

5

Connector 1 Gender

Female

Connector 2

Unterminated

Coding

A

Mounting Type

Plug-In

Shielded/Unshielded

Shielded

Voltage Rating

48 V, 60 V

Current Rating

4 A

IP Rating

IP65, IP67

Maximum Operating Temperature

+80°C

Conductor Material

Bare Cu litz wires

Fire Behaviour

Halogen Free

Insulation material

PP

Outer Diameter

5.25mm

Conductor Resistance

57 O/km

American Wire Gauge

22 AWG

Operating Temperature Range

-40 → +80 °C

Connector 1 Housing Gender

Female

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Cable Shape

Twisted

Standards Met

cUL, cULus, EAC, UL

Country of Origin

Poland

Product details

Sensor/Actuator 4 Way Cable Assemblies, M12 to Free End, PUR Cable

M12 to free-end connector cable assemblies, 4 way in a variety of halogen-free PUR cable lengths, with angled or straight connector versions. A-coded connectors with an IP67 rating once mated.

100 mating cycles
Operating temperature range -25 to +90 °C
Surge voltage category II

Approvals

UL, cUL, cULus, GOST.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

22.451 OMR

22.451 OMR Each (ex VAT)

23.574 OMR

23.574 OMR Each (inc. VAT)

Phoenix Contact Right Angle Female 5 way M12 to Unterminated Sensor Actuator Cable, 5m

22.451 OMR

22.451 OMR Each (ex VAT)

23.574 OMR

23.574 OMR Each (inc. VAT)

Phoenix Contact Right Angle Female 5 way M12 to Unterminated Sensor Actuator Cable, 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 422.451 OMR
5+21.720 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Series

SAC-5P- 5.0-PUR/M12FR SH

Cross Sectional Area

0.34 mm²

Sheath Colour

Black

Sheath Material

PUR

Length

5m

Connector 1

M12

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

5

Connector 1 Gender

Female

Connector 2

Unterminated

Coding

A

Mounting Type

Plug-In

Shielded/Unshielded

Shielded

Voltage Rating

48 V, 60 V

Current Rating

4 A

IP Rating

IP65, IP67

Maximum Operating Temperature

+80°C

Conductor Material

Bare Cu litz wires

Fire Behaviour

Halogen Free

Insulation material

PP

Outer Diameter

5.25mm

Conductor Resistance

57 O/km

American Wire Gauge

22 AWG

Operating Temperature Range

-40 → +80 °C

Connector 1 Housing Gender

Female

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Cable Shape

Twisted

Standards Met

cUL, cULus, EAC, UL

Country of Origin

Poland

Product details

Sensor/Actuator 4 Way Cable Assemblies, M12 to Free End, PUR Cable

M12 to free-end connector cable assemblies, 4 way in a variety of halogen-free PUR cable lengths, with angled or straight connector versions. A-coded connectors with an IP67 rating once mated.

100 mating cycles
Operating temperature range -25 to +90 °C
Surge voltage category II

Approvals

UL, cUL, cULus, GOST.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more