Technical Document
Specifications
Brand
Phoenix ContactGender
Male
Termination Method
Solder Cup
Contact Plating
Gold
Contact Type
Power
Series
VS-ST-LK-3.6/22.4/2.6
Current Rating
20A
Length
22.84mm
Country of Origin
Germany
Stock information temporarily unavailable.
290.950 OMR
2.910 OMR Each (In a Pack of 100) (ex VAT)
305.498 OMR
3.055 OMR Each (In a Pack of 100) (inc. VAT)
Phoenix Contact, VS-ST-LK-3.6/22.4/2.6 Series, Male Solder Cup Cable Gland, Gold Power
100
290.950 OMR
2.910 OMR Each (In a Pack of 100) (ex VAT)
305.498 OMR
3.055 OMR Each (In a Pack of 100) (inc. VAT)
Phoenix Contact, VS-ST-LK-3.6/22.4/2.6 Series, Male Solder Cup Cable Gland, Gold Power
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
100 - 100 | 2.910 OMR | 290.950 OMR |
200 - 200 | 2.827 OMR | 282.700 OMR |
300 - 400 | 2.750 OMR | 275.000 OMR |
500 - 900 | 2.678 OMR | 267.850 OMR |
1000+ | 2.618 OMR | 261.800 OMR |
Technical Document
Specifications
Brand
Phoenix ContactGender
Male
Termination Method
Solder Cup
Contact Plating
Gold
Contact Type
Power
Series
VS-ST-LK-3.6/22.4/2.6
Current Rating
20A
Length
22.84mm
Country of Origin
Germany