Phoenix Contact Right Angle Female 4 way M8 to Unterminated Sensor Actuator Cable, 10m

RS Stock No.: 802-7069Brand: Phoenix ContactManufacturers Part No.: 1694172Distrelec Article No.: 11033806
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Series

SAC-4P-10.0-PUR/M 8FR

Cross Sectional Area

0.25 mm²

Sheath Material

PUR

Length

10m

Sheath Colour

Black

Connector 1 Gender

Female

Connector 1

M8

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

4

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

American Wire Gauge

24 AWG

Connector 1 Housing Gender

Female

Minimum Operating Temperature

-40°C

Distrelec Product Id

11033806

Product details

Sensor/Actuator 4 Way Cable Assemblies, M8 to Free End, PUR Cable

M8 to free-end connector cable assemblies, 4 way in a variety of halogen-free PUR cable lengths, with angled or straight connector versions. A-coded connectors with an IP67 rating once mated.

100 mating cycles
Operating temperature range -25 to +90 °C
Surge voltage category II

Approvals

UL, cUL, cULus, GOST.

Stock information temporarily unavailable.

24.552 OMR

24.552 OMR Each (ex VAT)

25.780 OMR

25.780 OMR Each (inc. VAT)

Phoenix Contact Right Angle Female 4 way M8 to Unterminated Sensor Actuator Cable, 10m

24.552 OMR

24.552 OMR Each (ex VAT)

25.780 OMR

25.780 OMR Each (inc. VAT)

Phoenix Contact Right Angle Female 4 way M8 to Unterminated Sensor Actuator Cable, 10m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 424.552 OMR
5 - 2423.298 OMR
25+22.363 OMR

Technical Document

Specifications

Series

SAC-4P-10.0-PUR/M 8FR

Cross Sectional Area

0.25 mm²

Sheath Material

PUR

Length

10m

Sheath Colour

Black

Connector 1 Gender

Female

Connector 1

M8

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

4

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

American Wire Gauge

24 AWG

Connector 1 Housing Gender

Female

Minimum Operating Temperature

-40°C

Distrelec Product Id

11033806

Product details

Sensor/Actuator 4 Way Cable Assemblies, M8 to Free End, PUR Cable

M8 to free-end connector cable assemblies, 4 way in a variety of halogen-free PUR cable lengths, with angled or straight connector versions. A-coded connectors with an IP67 rating once mated.

100 mating cycles
Operating temperature range -25 to +90 °C
Surge voltage category II

Approvals

UL, cUL, cULus, GOST.