Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (Oman time) Saturday 10th May. We apologise for any inconvenience.

Phoenix Contact SMKDS 3/ 4 Series PCB Terminal Block, 4-Contact, 5mm Pitch, Through Hole Mount, Screw Termination

RS Stock No.: 883-3022Brand: Phoenix ContactManufacturers Part No.: 1713082
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Number Of Contacts

4

Pitch

5mm

Mounting Type

Through Hole

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

24A

Colour

Green

Voltage Rating

630 V

Series

SMKDS 3/ 4

Length

16mm

Material

Polyamide

Country of Origin

Germany

Stock information temporarily unavailable.

95.025 OMR

0.950 OMR Each (In a Box of 100) (ex VAT)

99.776 OMR

0.998 OMR Each (In a Box of 100) (inc. VAT)

Phoenix Contact SMKDS 3/ 4 Series PCB Terminal Block, 4-Contact, 5mm Pitch, Through Hole Mount, Screw Termination

95.025 OMR

0.950 OMR Each (In a Box of 100) (ex VAT)

99.776 OMR

0.998 OMR Each (In a Box of 100) (inc. VAT)

Phoenix Contact SMKDS 3/ 4 Series PCB Terminal Block, 4-Contact, 5mm Pitch, Through Hole Mount, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

4

Pitch

5mm

Mounting Type

Through Hole

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

24A

Colour

Green

Voltage Rating

630 V

Series

SMKDS 3/ 4

Length

16mm

Material

Polyamide

Country of Origin

Germany