Phoenix Contact SPT 5/12-V-7.5-ZB Series PCB Terminal Block, 12-Contact, 7.5mm Pitch, Through Hole Mount, Spring Cage

RS Stock No.: 854-3110Brand: Phoenix ContactManufacturers Part No.: 1719419
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Number Of Contacts

12

Pitch

7.5mm

Mounting Type

Through Hole

Gender

Female

Termination Method

Spring Cage

Type

PCB Terminal Block

Current Rating

41A

Colour

Green

Voltage Rating

1 kV

Series

SPT 5/12-V-7.5-ZB

Material

Polyamide

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

348.425 OMR

6.968 OMR Each (In a Box of 50) (ex VAT)

365.846 OMR

7.316 OMR Each (In a Box of 50) (inc. VAT)

Phoenix Contact SPT 5/12-V-7.5-ZB Series PCB Terminal Block, 12-Contact, 7.5mm Pitch, Through Hole Mount, Spring Cage

348.425 OMR

6.968 OMR Each (In a Box of 50) (ex VAT)

365.846 OMR

7.316 OMR Each (In a Box of 50) (inc. VAT)

Phoenix Contact SPT 5/12-V-7.5-ZB Series PCB Terminal Block, 12-Contact, 7.5mm Pitch, Through Hole Mount, Spring Cage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

12

Pitch

7.5mm

Mounting Type

Through Hole

Gender

Female

Termination Method

Spring Cage

Type

PCB Terminal Block

Current Rating

41A

Colour

Green

Voltage Rating

1 kV

Series

SPT 5/12-V-7.5-ZB

Material

Polyamide

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more