Technical Document
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Header
Number Of Contacts
2
Pitch
2.54mm
Series
MCV 0.5/ 2-G-2.54 P20 THR R24
Number Of Rows
1
Termination Method
Solder
Current Rating
6.0A
Voltage Rating
160.0 V
Contact Material
Gold
Country of Origin
Germany
159.390 OMR
0.506 OMR Each (In a Box of 315) (ex VAT)
167.360 OMR
0.531 OMR Each (In a Box of 315) (inc. VAT)
315
159.390 OMR
0.506 OMR Each (In a Box of 315) (ex VAT)
167.360 OMR
0.531 OMR Each (In a Box of 315) (inc. VAT)
Stock information temporarily unavailable.
315
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Phoenix ContactPluggable Terminal Block Type
Header
Number Of Contacts
2
Pitch
2.54mm
Series
MCV 0.5/ 2-G-2.54 P20 THR R24
Number Of Rows
1
Termination Method
Solder
Current Rating
6.0A
Voltage Rating
160.0 V
Contact Material
Gold
Country of Origin
Germany