Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact FK-MPT 0.5/2-3.5-H Series PCB Terminal Block, 2-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Spring

RS Stock No.: 699-8653Brand: Phoenix ContactManufacturers Part No.: 1928767
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Number Of Contacts

2

Pitch

3.5mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Spring Cage

Type

PCB Terminal Block

Current Rating

4A

Body Orientation

Straight

Colour

Green

Voltage Rating

300 V

Series

FK-MPT 0.5/2-3.5-H

Depth

8.5mm

Length

7.5mm

Material

PBT

Width

9.5mm

Product details

Phoenix Contact COMBICON FK-MPT PCB Terminal Blocks

The Phoenix Contact space saving 3.5 mm pitch Combicon FK-MPT series of miniature connection terminals are for solid conductors which are held by the tried and tested spring-cage double connection system.

Features and Benefits

• Easy push-in connection saves you time
• Tools are not required for connecting
• Easy looping through of potentials due to double connection
• Compact design
• Contact remains stable due to defined contact force

Approvals

CL, CUL, CSA, PCT, SEV, CCA.

Standards

DIN EN 60512-5-2-2003-01.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

5.092 OMR

0.509 OMR Each (In a Pack of 10) (ex VAT)

5.347 OMR

0.534 OMR Each (In a Pack of 10) (inc. VAT)

Phoenix Contact FK-MPT 0.5/2-3.5-H Series PCB Terminal Block, 2-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Spring

5.092 OMR

0.509 OMR Each (In a Pack of 10) (ex VAT)

5.347 OMR

0.534 OMR Each (In a Pack of 10) (inc. VAT)

Phoenix Contact FK-MPT 0.5/2-3.5-H Series PCB Terminal Block, 2-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Spring
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 2400.509 OMR5.092 OMR
250 - 7400.420 OMR4.200 OMR
750 - 19900.404 OMR4.042 OMR
2000 - 39900.383 OMR3.832 OMR
4000+0.368 OMR3.675 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

2

Pitch

3.5mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Spring Cage

Type

PCB Terminal Block

Current Rating

4A

Body Orientation

Straight

Colour

Green

Voltage Rating

300 V

Series

FK-MPT 0.5/2-3.5-H

Depth

8.5mm

Length

7.5mm

Material

PBT

Width

9.5mm

Product details

Phoenix Contact COMBICON FK-MPT PCB Terminal Blocks

The Phoenix Contact space saving 3.5 mm pitch Combicon FK-MPT series of miniature connection terminals are for solid conductors which are held by the tried and tested spring-cage double connection system.

Features and Benefits

• Easy push-in connection saves you time
• Tools are not required for connecting
• Easy looping through of potentials due to double connection
• Compact design
• Contact remains stable due to defined contact force

Approvals

CL, CUL, CSA, PCT, SEV, CCA.

Standards

DIN EN 60512-5-2-2003-01.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more