Phoenix Contact, 5.0mm Pitch, COMBICON, 16 Way, , Pluggable Terminal Block, Pin Header, Solder Termination, 1933325

RS Stock No.: 468-0953Brand: Phoenix ContactManufacturers Part No.: 1933325
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Pluggable Terminal Block Type

Pin Header

Number Of Contacts

16

Pitch

5.0mm

Series

COMBICON

Number Of Rows

1

Body Orientation

Straight

Termination Method

Solder

Current Rating

16.0A

Voltage Rating

400.0 V

Country of Origin

Germany

Product details

Phoenix Contact COMBICON Compact PST 5.0mm Terminal Block Pin Headers

2-part 5.0mm pitch screw terminal blocks that may be fitted in a horizontal or vertical plane to a PCB
Rated at 12A/250V for solid and flexible wires of 0.2 to 2.5mm² csa (26-14awg)
Flammability rating UL94V-0
Available in 2, 3, and 4-ways
The 16-way pin strip may be snapped to the number of ways required

Phoenix Contact COMBICON 5.0mm Two Part Terminal Blocks

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

4.922 OMR

0.984 OMR Each (In a Pack of 5) (ex VAT)

5.168 OMR

1.033 OMR Each (In a Pack of 5) (inc. VAT)

Phoenix Contact, 5.0mm Pitch, COMBICON, 16 Way, , Pluggable Terminal Block, Pin Header, Solder Termination, 1933325

4.922 OMR

0.984 OMR Each (In a Pack of 5) (ex VAT)

5.168 OMR

1.033 OMR Each (In a Pack of 5) (inc. VAT)

Phoenix Contact, 5.0mm Pitch, COMBICON, 16 Way, , Pluggable Terminal Block, Pin Header, Solder Termination, 1933325
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 700.984 OMR4.922 OMR
75 - 2450.886 OMR4.428 OMR
250 - 4950.825 OMR4.125 OMR
500+0.814 OMR4.070 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Pluggable Terminal Block Type

Pin Header

Number Of Contacts

16

Pitch

5.0mm

Series

COMBICON

Number Of Rows

1

Body Orientation

Straight

Termination Method

Solder

Current Rating

16.0A

Voltage Rating

400.0 V

Country of Origin

Germany

Product details

Phoenix Contact COMBICON Compact PST 5.0mm Terminal Block Pin Headers

2-part 5.0mm pitch screw terminal blocks that may be fitted in a horizontal or vertical plane to a PCB
Rated at 12A/250V for solid and flexible wires of 0.2 to 2.5mm² csa (26-14awg)
Flammability rating UL94V-0
Available in 2, 3, and 4-ways
The 16-way pin strip may be snapped to the number of ways required

Phoenix Contact COMBICON 5.0mm Two Part Terminal Blocks

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more