Technical Document
Specifications
Brand
Phoenix ContactKeypad Layout
2 x 6
Membrane Operation
Yes
Number Of Keys
12
Illuminated
No
Case Material
Polyester
Country of Origin
Germany
Stock information temporarily unavailable.
830.357 OMR
830.357 OMR Each (ex VAT)
871.875 OMR
871.875 OMR Each (inc. VAT)
Phoenix Contact 12 Key Polyester Keypad
1
830.357 OMR
830.357 OMR Each (ex VAT)
871.875 OMR
871.875 OMR Each (inc. VAT)
Phoenix Contact 12 Key Polyester Keypad
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactKeypad Layout
2 x 6
Membrane Operation
Yes
Number Of Keys
12
Illuminated
No
Case Material
Polyester
Country of Origin
Germany