Technical Document
Specifications
Brand
Phoenix ContactTransmission Speed
10/100Mbit/s
Transmission Length
100m
RJ45 Ports
1
Nominal Supply Voltage
24V dc
Fibre Port Type
POF-SCRJ
Mounting
DIN Rail
Series
FL SWITCH IRT TX 3POF
Country of Origin
Germany
988.482 OMR
988.482 OMR Each (ex VAT)
1,037.906 OMR
1,037.906 OMR Each (inc. VAT)
1
988.482 OMR
988.482 OMR Each (ex VAT)
1,037.906 OMR
1,037.906 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactTransmission Speed
10/100Mbit/s
Transmission Length
100m
RJ45 Ports
1
Nominal Supply Voltage
24V dc
Fibre Port Type
POF-SCRJ
Mounting
DIN Rail
Series
FL SWITCH IRT TX 3POF
Country of Origin
Germany