Technical Document
Specifications
Brand
Phoenix ContactDimensions L x W x H
174 x 254 x 137mm
Material
Polycarbonate
Length
137mm
Width
174mm
Height
254mm
IP Rating
IP66
Colour
Grey
Series
FL RUGGED BOX
Country of Origin
Germany
112.052 OMR
112.052 OMR Each (ex VAT)
117.655 OMR
117.655 OMR Each (inc. VAT)
1
112.052 OMR
112.052 OMR Each (ex VAT)
117.655 OMR
117.655 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactDimensions L x W x H
174 x 254 x 137mm
Material
Polycarbonate
Length
137mm
Width
174mm
Height
254mm
IP Rating
IP66
Colour
Grey
Series
FL RUGGED BOX
Country of Origin
Germany