Phoenix Contact 2702 1720 lm 40 → 80 W LED Tube Light (540mm)

RS Stock No.: 227-5102Brand: Phoenix ContactManufacturers Part No.: 2702941
brand-logo
View all in LED Tube Lights

Technical Document

Specifications

Length Metric

540mm

Wattage

40 → 80 W

Luminosity

1720 lm

Colour Temperature

5000K

Colour Tone

Neutral White

Voltage Rating

24 V dc

Series

2702

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

339.598 OMR

339.598 OMR Each (ex VAT)

356.578 OMR

356.578 OMR Each (inc. VAT)

Phoenix Contact 2702 1720 lm 40 → 80 W LED Tube Light (540mm)

339.598 OMR

339.598 OMR Each (ex VAT)

356.578 OMR

356.578 OMR Each (inc. VAT)

Phoenix Contact 2702 1720 lm 40 → 80 W LED Tube Light (540mm)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Length Metric

540mm

Wattage

40 → 80 W

Luminosity

1720 lm

Colour Temperature

5000K

Colour Tone

Neutral White

Voltage Rating

24 V dc

Series

2702

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more