Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
3
Pitch
5mm
Number Of Rows
1
Mounting Type
PCB Mount
Termination Method
Screw
Series
MKDSO
Country of Origin
Germany
Stock information temporarily unavailable.
8.118 OMR
8.118 OMR Each (ex VAT)
8.524 OMR
8.524 OMR Each (inc. VAT)
Phoenix Contact MKDSO Series PCB Terminal Block, 3-Contact, 5mm Pitch, PCB Mount, 1-Row, Screw Termination
1
8.118 OMR
8.118 OMR Each (ex VAT)
8.524 OMR
8.524 OMR Each (inc. VAT)
Phoenix Contact MKDSO Series PCB Terminal Block, 3-Contact, 5mm Pitch, PCB Mount, 1-Row, Screw Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Contacts
3
Pitch
5mm
Number Of Rows
1
Mounting Type
PCB Mount
Termination Method
Screw
Series
MKDSO
Country of Origin
Germany