Phoenix Contact MINI MCR Series Signal Conditioner, Voltage Input, Voltage Output, 9.6 → 30V dc Supply

RS Stock No.: 849-6358Brand: Phoenix ContactManufacturers Part No.: 2902066
brand-logo
View all in Signal Conditioners

Technical Document

Specifications

Module Type

Power Terminal Block

Input Signal Type

Voltage

Output Signal Type

Voltage

Input Range

9.9 → 30V dc

Output Range

9.6 → 29.7V dc

Supply Voltage

9.6 → 30V dc

Mounting Type

DIN Rail Mount

Operating Temperature Range

-40 → +70°C

Series

MINI MCR

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Product details

MINI Analog Pro Signal Conditioners

The Mini Analog Pro signal conditioners from Phoenix Contact are the first 6mm range with plug-in connection technology. Using the latest switching technology, applications are made quicker and easier with the signal conditioners' highly compact and visible housing, easily accessible terminal points and current measurement. Users also benefit from simple configuration via DIP switches as well as extended configuration via software or smartphone app without needing additional accessories plus supports NFC communication

Easy startup and servicing: measures signals without disconnecting current loops and optional disconnect function
Excellent signal quality
Available with extended supply voltages and operating temperatures to suit a wide range of applications
Wiring with screw connection or tool-free plug-in technology

Stock information temporarily unavailable.

50.330 OMR

50.330 OMR Each (ex VAT)

52.847 OMR

52.847 OMR Each (inc. VAT)

Phoenix Contact MINI MCR Series Signal Conditioner, Voltage Input, Voltage Output, 9.6 → 30V dc Supply

50.330 OMR

50.330 OMR Each (ex VAT)

52.847 OMR

52.847 OMR Each (inc. VAT)

Phoenix Contact MINI MCR Series Signal Conditioner, Voltage Input, Voltage Output, 9.6 → 30V dc Supply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Module Type

Power Terminal Block

Input Signal Type

Voltage

Output Signal Type

Voltage

Input Range

9.9 → 30V dc

Output Range

9.6 → 29.7V dc

Supply Voltage

9.6 → 30V dc

Mounting Type

DIN Rail Mount

Operating Temperature Range

-40 → +70°C

Series

MINI MCR

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Product details

MINI Analog Pro Signal Conditioners

The Mini Analog Pro signal conditioners from Phoenix Contact are the first 6mm range with plug-in connection technology. Using the latest switching technology, applications are made quicker and easier with the signal conditioners' highly compact and visible housing, easily accessible terminal points and current measurement. Users also benefit from simple configuration via DIP switches as well as extended configuration via software or smartphone app without needing additional accessories plus supports NFC communication

Easy startup and servicing: measures signals without disconnecting current loops and optional disconnect function
Excellent signal quality
Available with extended supply voltages and operating temperatures to suit a wide range of applications
Wiring with screw connection or tool-free plug-in technology