Phoenix Contact DIN Rail Power Relay, 120V ac Coil, 12A Switching Current, DPDT

RS Stock No.: 794-3724Brand: Phoenix ContactManufacturers Part No.: 2903332
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

120V ac

Contact Configuration

DPDT

Mounting Type

DIN Rail

Switching Current

12A

Number of Poles

2

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

250V dc

Length

16mm

Coil Resistance

8800Ω

Series

RIF-1-RPT-LV-120AC/2X21

Maximum Operating Temperature

+50°C

Depth

75mm

Height

93mm

Life

10000000 (Mechanical) cycles

Contact Material

Silver Alloy

Standards Met

EAC

Minimum Operating Temperature

-40°C

Width

16mm

Maximum Switching Power DC

192 W

Maximum Switching Power AC

2 kVA

Application

Power

Country of Origin

China

Product details

Phoenix Contact RIF1 Power Relay Module

A professional range of DIN rail mounting, power relays from Phoenix Contact that come with a base, suppressor and retaining bracket that benefits from a universal plug in design.

Features and Benefits

• Easy wiring due to push in connection technology
• Easy handling and extension of range
• Push-in connection
• AC and DC versions
• 1 and 2 contact options
• Yellow LED indicator
• Varistor or damping diode protective circuit
• DPDT and SPDT available

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

7.040 OMR

7.040 OMR Each (ex VAT)

7.392 OMR

7.392 OMR Each (inc. VAT)

Phoenix Contact DIN Rail Power Relay, 120V ac Coil, 12A Switching Current, DPDT

7.040 OMR

7.040 OMR Each (ex VAT)

7.392 OMR

7.392 OMR Each (inc. VAT)

Phoenix Contact DIN Rail Power Relay, 120V ac Coil, 12A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 47.040 OMR
5 - 96.886 OMR
10+6.688 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

120V ac

Contact Configuration

DPDT

Mounting Type

DIN Rail

Switching Current

12A

Number of Poles

2

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

250V dc

Length

16mm

Coil Resistance

8800Ω

Series

RIF-1-RPT-LV-120AC/2X21

Maximum Operating Temperature

+50°C

Depth

75mm

Height

93mm

Life

10000000 (Mechanical) cycles

Contact Material

Silver Alloy

Standards Met

EAC

Minimum Operating Temperature

-40°C

Width

16mm

Maximum Switching Power DC

192 W

Maximum Switching Power AC

2 kVA

Application

Power

Country of Origin

China

Product details

Phoenix Contact RIF1 Power Relay Module

A professional range of DIN rail mounting, power relays from Phoenix Contact that come with a base, suppressor and retaining bracket that benefits from a universal plug in design.

Features and Benefits

• Easy wiring due to push in connection technology
• Easy handling and extension of range
• Push-in connection
• AC and DC versions
• 1 and 2 contact options
• Yellow LED indicator
• Varistor or damping diode protective circuit
• DPDT and SPDT available

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more