Technical Document
Specifications
Brand
Phoenix ContactCoil Voltage
24V ac
Contact Configuration
DPDT
Mounting Type
DIN Rail
Switching Current
12A
Number of Poles
2
Latching
No
Terminal Type
Plug In
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage (AC)
250V ac
Maximum Switching Voltage DC
250V dc
Maximum Switching Voltage (DC)
250V dc
Length
16mm
Coil Resistance
350Ω
Height
93mm
Life
10000000 (Mechanical) cycles
Contact Material
Silver Alloy
Standards Met
EAC
Minimum Operating Temperature
-40°C
Series
RIF-1-RPT-LV-24AC/2X21
Maximum Operating Temperature
+50°C
Depth
75mm
Maximum Switching Power AC
2 kVA
Maximum Switching Power DC
192 W
Application
Power
Dimensions
96 x 75 x 16mm
Country of Origin
China
Product details
Phoenix Contact RIF1 Power Relay Module
A professional range of DIN rail mounting, power relays from Phoenix Contact that come with a base, suppressor and retaining bracket that benefits from a universal plug in design.
Features and Benefits
Easy wiring due to push in connection technology
Easy handling and extension of range
Push-in connection
AC and DC versions
1 and 2 contact options
Yellow LED indicator
Varistor or damping diode protective circuit
DPDT and SPDT available
6.528 OMR
6.528 OMR Each (ex VAT)
6.854 OMR
6.854 OMR Each (inc. VAT)
1
6.528 OMR
6.528 OMR Each (ex VAT)
6.854 OMR
6.854 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | 6.528 OMR |
5 - 9 | 6.352 OMR |
10+ | 6.171 OMR |
Technical Document
Specifications
Brand
Phoenix ContactCoil Voltage
24V ac
Contact Configuration
DPDT
Mounting Type
DIN Rail
Switching Current
12A
Number of Poles
2
Latching
No
Terminal Type
Plug In
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage (AC)
250V ac
Maximum Switching Voltage DC
250V dc
Maximum Switching Voltage (DC)
250V dc
Length
16mm
Coil Resistance
350Ω
Height
93mm
Life
10000000 (Mechanical) cycles
Contact Material
Silver Alloy
Standards Met
EAC
Minimum Operating Temperature
-40°C
Series
RIF-1-RPT-LV-24AC/2X21
Maximum Operating Temperature
+50°C
Depth
75mm
Maximum Switching Power AC
2 kVA
Maximum Switching Power DC
192 W
Application
Power
Dimensions
96 x 75 x 16mm
Country of Origin
China
Product details
Phoenix Contact RIF1 Power Relay Module
A professional range of DIN rail mounting, power relays from Phoenix Contact that come with a base, suppressor and retaining bracket that benefits from a universal plug in design.
Features and Benefits
Easy wiring due to push in connection technology
Easy handling and extension of range
Push-in connection
AC and DC versions
1 and 2 contact options
Yellow LED indicator
Varistor or damping diode protective circuit
DPDT and SPDT available