Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact 2, 3 Phase LCD Energy Meter

RS Stock No.: 191-4382Brand: Phoenix ContactManufacturers Part No.: 2908301Distrelec Article No.: 30182156
brand-logo
View all in Energy Meters

Technical Document

Specifications

Series

EMpro

Display Type

LCD

Number of Phases

2, 3

Depth

75mm

Meter Accuracy

Class 2(IEC 62053-23)

Minimum Temperature

-10°C

Maximum Temperature

+55°C

Meter Type

Digital

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

347.182 OMR

347.182 OMR Each (ex VAT)

364.541 OMR

364.541 OMR Each (inc. VAT)

Phoenix Contact 2, 3 Phase LCD Energy Meter

347.182 OMR

347.182 OMR Each (ex VAT)

364.541 OMR

364.541 OMR Each (inc. VAT)

Phoenix Contact 2, 3 Phase LCD Energy Meter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Series

EMpro

Display Type

LCD

Number of Phases

2, 3

Depth

75mm

Meter Accuracy

Class 2(IEC 62053-23)

Minimum Temperature

-10°C

Maximum Temperature

+55°C

Meter Type

Digital

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more