Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact Advanced Motor Starter, 62 kW

RS Stock No.: 207-4942Brand: Phoenix ContactManufacturers Part No.: 2908602
brand-logo
View all in Motor Starters

Technical Document

Specifications

Power Rating

62 kW

Control Voltage

24 V dc

Series

EMM 3

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

198.151 OMR

198.151 OMR Each (ex VAT)

208.059 OMR

208.059 OMR Each (inc. VAT)

Phoenix Contact Advanced Motor Starter, 62 kW

198.151 OMR

198.151 OMR Each (ex VAT)

208.059 OMR

208.059 OMR Each (inc. VAT)

Phoenix Contact Advanced Motor Starter, 62 kW
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Power Rating

62 kW

Control Voltage

24 V dc

Series

EMM 3

Country of Origin

Germany

You may be interested in