Phoenix Contact 1 Channel Power Supply Repeater, Power Supply Repeater, Current Input, Current Output, ATEX

RS Stock No.: 518-335Brand: Phoenix ContactManufacturers Part No.: 2908803
brand-logo
View all in Zener & Galvanic Barriers

Technical Document

Specifications

Number of Channels

1

Module Type

Power Supply Repeater

Output Signal Type

Current

Maximum Voltage

30V dc

Hazardous Area Certification

ATEX

Input Signal Type

Current

Country of Origin

Germany

Stock information temporarily unavailable.

166.386 OMR

166.386 OMR Each (ex VAT)

174.705 OMR

174.705 OMR Each (inc. VAT)

Phoenix Contact 1 Channel Power Supply Repeater, Power Supply Repeater, Current Input, Current Output, ATEX

166.386 OMR

166.386 OMR Each (ex VAT)

174.705 OMR

174.705 OMR Each (inc. VAT)

Phoenix Contact 1 Channel Power Supply Repeater, Power Supply Repeater, Current Input, Current Output, ATEX
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Channels

1

Module Type

Power Supply Repeater

Output Signal Type

Current

Maximum Voltage

30V dc

Hazardous Area Certification

ATEX

Input Signal Type

Current

Country of Origin

Germany