Technical Document
Specifications
Brand
Phoenix ContactEnclosure Type
4 PCB Headers and 4 PCB Terminal Blocks, Upper Housing Part
Body Material
Polyamide
DIN Rail Type
Solid Top Enclosure
Length
17.6mm
Dimensions
17.6 x 99 x 45.85mm
Series
ME
Country of Origin
Germany
91.960 OMR
9.196 OMR Each (In a Pack of 10) (ex VAT)
96.558 OMR
9.656 OMR Each (In a Pack of 10) (inc. VAT)
10
91.960 OMR
9.196 OMR Each (In a Pack of 10) (ex VAT)
96.558 OMR
9.656 OMR Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Phoenix ContactEnclosure Type
4 PCB Headers and 4 PCB Terminal Blocks, Upper Housing Part
Body Material
Polyamide
DIN Rail Type
Solid Top Enclosure
Length
17.6mm
Dimensions
17.6 x 99 x 45.85mm
Series
ME
Country of Origin
Germany