Phoenix Contact PSR-TRISAFE PSR-SPP- 24DC/TS/S Series Safety Controller, 20 Safety Inputs, 6 Safety Outputs, 24 V dc

RS Stock No.: 666-7126Brand: Phoenix ContactManufacturers Part No.: 2986232Distrelec Article No.: 30410467
brand-logo

Technical Document

Specifications

Range

PSR-TRISAFE

Series

PSR-SPP- 24DC/TS/S

Number of Safety Inputs

20

Number of Safety Outputs

6

Safety Category

4

SIL

SIL 3

Supply Voltage

24 V dc

Contact Current Rating

2 A

Contact Voltage Rating

24 V dc

IP Rating

IP20, IP54

Dimensions

114.5 x 67.5 x 112 mm

Depth

114.5mm

Length

114.5mm

Width

67.5mm

Country of Origin

Germany

Product details

PSR-TRISAFE-S Safety Controller

The PSR-TRISAFE-S is a standalone safety controller with 20 safe inputs, four safe outputs and two safe ground-switching outputs. If additional safe outputs or safe relay outputs are needed, standard safety relay expansion modules can be hard-wired to the safe outputs of the PSR-TRISAFE-S module. System designers should consider adding a safety expansion relay for one of two reasons: (a) the PSR-TRISAFE-S module does not have enough safe outputs; (b) a safe relay circuit is needed to switch a voltage other than 24 Vdc. The PSR-TRISAFE-S module is a 24 V solid-state device.

Intuitive three step software
Manipulation proof: Password protect against unathorised changes in the safety logic of the hardware and software: Protect against unwanted changes in the safety logic with the front of device "CONFIRM" button
All commonly used safety functions can be implemented easily and flexibly: E-stop and guard door monitoring, non-contact switches, safety sensors, laser scanners, optical devices (with or without muting) as well as safe mode selection, enabling switches, two hand control devices
2 clock outputs, 4 alarm outputs and ground switching output to increase safety of monitoring circuit

Approvals

TUV FS, UL, cUL

Standards

EN954-1 to Category 4, ISO 13849-1 to PLe, IEC 62061 to SILCL 3 for machine and system engineering
SIL3 to IEC 61508 for the Process Industry

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

478.384 OMR

478.384 OMR Each (ex VAT)

502.303 OMR

502.303 OMR Each (inc. VAT)

Phoenix Contact PSR-TRISAFE PSR-SPP- 24DC/TS/S Series Safety Controller, 20 Safety Inputs, 6 Safety Outputs, 24 V dc

478.384 OMR

478.384 OMR Each (ex VAT)

502.303 OMR

502.303 OMR Each (inc. VAT)

Phoenix Contact PSR-TRISAFE PSR-SPP- 24DC/TS/S Series Safety Controller, 20 Safety Inputs, 6 Safety Outputs, 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Range

PSR-TRISAFE

Series

PSR-SPP- 24DC/TS/S

Number of Safety Inputs

20

Number of Safety Outputs

6

Safety Category

4

SIL

SIL 3

Supply Voltage

24 V dc

Contact Current Rating

2 A

Contact Voltage Rating

24 V dc

IP Rating

IP20, IP54

Dimensions

114.5 x 67.5 x 112 mm

Depth

114.5mm

Length

114.5mm

Width

67.5mm

Country of Origin

Germany

Product details

PSR-TRISAFE-S Safety Controller

The PSR-TRISAFE-S is a standalone safety controller with 20 safe inputs, four safe outputs and two safe ground-switching outputs. If additional safe outputs or safe relay outputs are needed, standard safety relay expansion modules can be hard-wired to the safe outputs of the PSR-TRISAFE-S module. System designers should consider adding a safety expansion relay for one of two reasons: (a) the PSR-TRISAFE-S module does not have enough safe outputs; (b) a safe relay circuit is needed to switch a voltage other than 24 Vdc. The PSR-TRISAFE-S module is a 24 V solid-state device.

Intuitive three step software
Manipulation proof: Password protect against unathorised changes in the safety logic of the hardware and software: Protect against unwanted changes in the safety logic with the front of device "CONFIRM" button
All commonly used safety functions can be implemented easily and flexibly: E-stop and guard door monitoring, non-contact switches, safety sensors, laser scanners, optical devices (with or without muting) as well as safe mode selection, enabling switches, two hand control devices
2 clock outputs, 4 alarm outputs and ground switching output to increase safety of monitoring circuit

Approvals

TUV FS, UL, cUL

Standards

EN954-1 to Category 4, ISO 13849-1 to PLe, IEC 62061 to SILCL 3 for machine and system engineering
SIL3 to IEC 61508 for the Process Industry

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more