3030171, 110mm Insulated Copper Alloy Breadboard Jumper Wire in Black, Red

RS Stock No.: 208-7653Brand: Phoenix ContactManufacturers Part No.: 3030171
brand-logo
View all in Breadboard Jumper Wires

Technical Document

Specifications

Type

Insulated

Length

110mm

Insulation Colour

Black, Red

Material

Copper Alloy

Number of Pieces

10

Country of Origin

Poland

Stock information temporarily unavailable.

18.095 OMR

1.810 OMR Each (In a Pack of 10) (ex VAT)

19.000 OMR

1.900 OMR Each (In a Pack of 10) (inc. VAT)

3030171, 110mm Insulated Copper Alloy Breadboard Jumper Wire in Black, Red

18.095 OMR

1.810 OMR Each (In a Pack of 10) (ex VAT)

19.000 OMR

1.900 OMR Each (In a Pack of 10) (inc. VAT)

3030171, 110mm Insulated Copper Alloy Breadboard Jumper Wire in Black, Red
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Insulated

Length

110mm

Insulation Colour

Black, Red

Material

Copper Alloy

Number of Pieces

10

Country of Origin

Poland