Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phoenix Contact UTWE Series UTWE 6-2/E7 Terminal Strip, 14-Way, 30A, 24 → 8 AWG Wire, Screw Termination

RS Stock No.: 207-3053Brand: Phoenix ContactManufacturers Part No.: 3069412
brand-logo
View all in Standard Terminal Blocks

Technical Document

Specifications

Number Of Ways

14

Current Rating

30A

Wire Size

24 → 8 AWG

Termination Method

Screw

Mounting Type

Wall Mount

Material

Polyamide

Voltage Rating

400 V

Pitch

8.2mm

Series

UTWE

Gender

Female

Country of Origin

Poland

Stock information temporarily unavailable.

97.405 OMR

97.405 OMR Each (ex VAT)

102.275 OMR

102.275 OMR Each (inc. VAT)

Phoenix Contact UTWE Series UTWE 6-2/E7 Terminal Strip, 14-Way, 30A, 24 → 8 AWG Wire, Screw Termination

97.405 OMR

97.405 OMR Each (ex VAT)

102.275 OMR

102.275 OMR Each (inc. VAT)

Phoenix Contact UTWE Series UTWE 6-2/E7 Terminal Strip, 14-Way, 30A, 24 → 8 AWG Wire, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Ways

14

Current Rating

30A

Wire Size

24 → 8 AWG

Termination Method

Screw

Mounting Type

Wall Mount

Material

Polyamide

Voltage Rating

400 V

Pitch

8.2mm

Series

UTWE

Gender

Female

Country of Origin

Poland