Phoenix Contact 3211825 PTTB 4-PV Series Grey, 0.2 → 6mm², Double-Level, Push In Termination

RS Stock No.: 708-1671Brand: Phoenix ContactManufacturers Part No.: 3211825
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Grey

Number of Levels

Double

Voltage Rating

500 V

American Wire Gauge

24 → 10AWG

Series

PTTB 4-PV

Termination Method

Push In

Cable CSA

0.2 → 6mm²

Current Rating

30A

Model Number

PTTB 4-PV

Product details

PT 4 Feed-Through and Multi-Conductor Terminal Blocks

50% less insertion force
Compact design and front connection facilitate wiring in the smallest of spaces
Tool-free wiring of conductors with ferrules or solid conductors
Stranded conductors with ferrules can be inserted directly with PIT 2,5 (from 0.34 mm2) and PIT 4 (from 0.5 mm2)
Actuation lever opens the terminal point, so there is no direct contact with live parts
Double bridge shaft enables individual potential distribution and supply

Push-In Connection Terminal Blocks

The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

16.362 OMR

3.272 OMR Each (In a Pack of 5) (ex VAT)

17.180 OMR

3.436 OMR Each (In a Pack of 5) (inc. VAT)

Phoenix Contact 3211825 PTTB 4-PV Series Grey, 0.2 → 6mm², Double-Level, Push In Termination

16.362 OMR

3.272 OMR Each (In a Pack of 5) (ex VAT)

17.180 OMR

3.436 OMR Each (In a Pack of 5) (inc. VAT)

Phoenix Contact 3211825 PTTB 4-PV Series Grey, 0.2 → 6mm², Double-Level, Push In Termination

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Colour

Grey

Number of Levels

Double

Voltage Rating

500 V

American Wire Gauge

24 → 10AWG

Series

PTTB 4-PV

Termination Method

Push In

Cable CSA

0.2 → 6mm²

Current Rating

30A

Model Number

PTTB 4-PV

Product details

PT 4 Feed-Through and Multi-Conductor Terminal Blocks

50% less insertion force
Compact design and front connection facilitate wiring in the smallest of spaces
Tool-free wiring of conductors with ferrules or solid conductors
Stranded conductors with ferrules can be inserted directly with PIT 2,5 (from 0.34 mm2) and PIT 4 (from 0.5 mm2)
Actuation lever opens the terminal point, so there is no direct contact with live parts
Double bridge shaft enables individual potential distribution and supply

Push-In Connection Terminal Blocks

The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more