Technical Document
Specifications
Brand
Phoenix ContactNumber Of Ways
16
Termination Method
Push In
Wire Size
14 → 26 AWG
Housing Material
Polyamide
IP Rating
IP20
Current Rating
17.5A
Voltage Rating
250 V
Cable CSA
0.14 → 2.5mm²
Colour
Blue
You may be interested in
Phoenix Contact 3270126 PTRV 4-PV BU/BK Series Blue, 0.14 → 2.5mm², Push In TerminationBrand: Phoenix Contact
5.198 OMREach (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.
42.185 OMR
4.218 OMR Each (In a Pack of 10) (ex VAT)
44.294 OMR
4.429 OMR Each (In a Pack of 10) (inc. VAT)
Phoenix Contact Distribution Block, 16 Way, 0.14 → 2.5mm², 17.5A, 250 V, Blue
10
42.185 OMR
4.218 OMR Each (In a Pack of 10) (ex VAT)
44.294 OMR
4.429 OMR Each (In a Pack of 10) (inc. VAT)
Phoenix Contact Distribution Block, 16 Way, 0.14 → 2.5mm², 17.5A, 250 V, Blue
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Phoenix Contact 3270126 PTRV 4-PV BU/BK Series Blue, 0.14 → 2.5mm², Push In TerminationBrand: Phoenix Contact
5.198 OMREach (In a Pack of 10) (ex VAT)
Technical Document
Specifications
Brand
Phoenix ContactNumber Of Ways
16
Termination Method
Push In
Wire Size
14 → 26 AWG
Housing Material
Polyamide
IP Rating
IP20
Current Rating
17.5A
Voltage Rating
250 V
Cable CSA
0.14 → 2.5mm²
Colour
Blue
You may be interested in
Phoenix Contact 3270126 PTRV 4-PV BU/BK Series Blue, 0.14 → 2.5mm², Push In TerminationBrand: Phoenix Contact
5.198 OMREach (In a Pack of 10) (ex VAT)