Technical Document
Specifications
Brand
pico TechnologyBandwidth
70MHz
Number of Analogue Channels
4
Oscilloscope Type
PC Based
Calibrated
RSCAL
Interface
CAN, IIC, LIN, RS232, SPI, UART, USB
Sample Rate Random
1 Gsps
Series
PicoScope 2000
Record Length
10000M points/ch
Minimum Time Base
1ns/div
Minimum Vertical Sensitivity
4mV/div
Weight
<200g
Vertical Resolution
8 bit
Maximum Time Base
5000s/div
Rise Time
5ns
Power Source
USB
Maximum Vertical Sensitivity
4V/div
Digital/Analogue
Analogue
Dimensions
130 x 104 x 18.8mm
Country of Origin
United Kingdom
Product details
PicoScope 2407B 4-channel 70 MHz PC Oscilloscope
PicoScope 2407B is a 70 MHz 4-channel oscilloscope which features built-in spectrum analysis, function/arbitrary waveform generation and serial bus analysis. The 2407B has a maximum sampling rate of 1 GS/s, buffer memory of 64 Msamples and 1 MHz AWG signal generator. Fifteen automatic measurements are available in scope mode and another eleven in spectrum mode. Serial decoding is a standard PicoScope feature and includes SPI, I2C, FlexRay, CANbus, LINbus and ARINC. The 2407B offers excellent waveform visualisation and measurement, as well as fast waveform update rates. It delivers the performance needed for advanced analysis of waveforms, including serial decoding and frequency plots. The PicoScope 2407B takes advantage of the computing, display and communication power of an attached laptop or desktop PC – now incorporating pinch, zoom and drag capabilities.
Features and Benefits
Powerful, portable, compact
4 analog channels
70 MHz bandwidth
Built-in arbitrary waveform generator
1 GS/s, 64 MS buffer
USB connected and powered
Serial decoding/FFT advanced waveform analysis included
Excellent signal integrity
Dimensions 130 x 104 x 18.8 mm
Weight <200 g
Areas of Application
Design
Test
Education
Service
Monitoring
Fault-finding
Repair
Supplied with
USB 2.0 cable, passive probes (x4), quick start guide, software and reference CD
Standards
EN 61010-1:2010
Pico PC Based Instruments
P.O.A.
Calibration type
RS Calibration
1
P.O.A.
Calibration type
RS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
pico TechnologyBandwidth
70MHz
Number of Analogue Channels
4
Oscilloscope Type
PC Based
Calibrated
RSCAL
Interface
CAN, IIC, LIN, RS232, SPI, UART, USB
Sample Rate Random
1 Gsps
Series
PicoScope 2000
Record Length
10000M points/ch
Minimum Time Base
1ns/div
Minimum Vertical Sensitivity
4mV/div
Weight
<200g
Vertical Resolution
8 bit
Maximum Time Base
5000s/div
Rise Time
5ns
Power Source
USB
Maximum Vertical Sensitivity
4V/div
Digital/Analogue
Analogue
Dimensions
130 x 104 x 18.8mm
Country of Origin
United Kingdom
Product details
PicoScope 2407B 4-channel 70 MHz PC Oscilloscope
PicoScope 2407B is a 70 MHz 4-channel oscilloscope which features built-in spectrum analysis, function/arbitrary waveform generation and serial bus analysis. The 2407B has a maximum sampling rate of 1 GS/s, buffer memory of 64 Msamples and 1 MHz AWG signal generator. Fifteen automatic measurements are available in scope mode and another eleven in spectrum mode. Serial decoding is a standard PicoScope feature and includes SPI, I2C, FlexRay, CANbus, LINbus and ARINC. The 2407B offers excellent waveform visualisation and measurement, as well as fast waveform update rates. It delivers the performance needed for advanced analysis of waveforms, including serial decoding and frequency plots. The PicoScope 2407B takes advantage of the computing, display and communication power of an attached laptop or desktop PC – now incorporating pinch, zoom and drag capabilities.
Features and Benefits
Powerful, portable, compact
4 analog channels
70 MHz bandwidth
Built-in arbitrary waveform generator
1 GS/s, 64 MS buffer
USB connected and powered
Serial decoding/FFT advanced waveform analysis included
Excellent signal integrity
Dimensions 130 x 104 x 18.8 mm
Weight <200 g
Areas of Application
Design
Test
Education
Service
Monitoring
Fault-finding
Repair
Supplied with
USB 2.0 cable, passive probes (x4), quick start guide, software and reference CD
Standards
EN 61010-1:2010