Technical Document
Specifications
Brand
PinetMaterial
Steel
Hinge Type
Latch Hinge
Closing Type
Spring
Length
82mm
Width
21mm
Thickness
2.8mm
Fixing Method
Bolt-on
Country of Origin
France
Product details
Spring Bolt
Available short or long bolt types
All springs are 304 S.Steel
Zinc plated, Galvanised & S.Steel versions
Perfect for use in all types of cabinets, boxes and metal containers
Left hand and right hand versions available
5.819 OMR
2.910 OMR Each (In a Pack of 2) (ex VAT)
6.110 OMR
3.055 OMR Each (In a Pack of 2) (inc. VAT)
2
5.819 OMR
2.910 OMR Each (In a Pack of 2) (ex VAT)
6.110 OMR
3.055 OMR Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | 2.910 OMR | 5.819 OMR |
10 - 18 | 2.816 OMR | 5.632 OMR |
20 - 58 | 2.706 OMR | 5.412 OMR |
60+ | 2.574 OMR | 5.148 OMR |
Technical Document
Specifications
Brand
PinetMaterial
Steel
Hinge Type
Latch Hinge
Closing Type
Spring
Length
82mm
Width
21mm
Thickness
2.8mm
Fixing Method
Bolt-on
Country of Origin
France
Product details
Spring Bolt
Available short or long bolt types
All springs are 304 S.Steel
Zinc plated, Galvanised & S.Steel versions
Perfect for use in all types of cabinets, boxes and metal containers
Left hand and right hand versions available