Technical Document
Specifications
Brand
PinetMaterial
Stainless Steel
Hinge Type
Butt Hinge
Closing Type
Free Swinging
Length
50mm
Width
42.5mm
Thickness
2mm
Fixing Method
Screw
Country of Origin
France
Product details
Pinet Stainless Steel Friction Torque Hinges
Torque Hinges
23.342 OMR
23.342 OMR Each (ex VAT)
24.509 OMR
24.509 OMR Each (inc. VAT)
1
23.342 OMR
23.342 OMR Each (ex VAT)
24.509 OMR
24.509 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | 23.342 OMR |
5 - 9 | 22.176 OMR |
10 - 29 | 21.010 OMR |
30+ | 19.609 OMR |
Technical Document
Specifications
Brand
PinetMaterial
Stainless Steel
Hinge Type
Butt Hinge
Closing Type
Free Swinging
Length
50mm
Width
42.5mm
Thickness
2mm
Fixing Method
Screw
Country of Origin
France
Product details