Pinet Aluminium Friction Hinge, Screw Fixing, 30mm x 35mm x 3mm

RS Stock No.: 407-7385Brand: Pinet
brand-logo
View all in Hinges

Technical Document

Specifications

Brand

Pinet

Material

Aluminium

Hinge Type

Friction Hinge

Closing Type

Free Swinging

Length

30mm

Width

35mm

Thickness

3mm

Fixing Method

Screw

Country of Origin

France

Product details

Pinet Aluminium High Torque Hinges

High Torque Pinet Aluminium Hinges are specially designed to prevent door slam shut and provide a smooth motion closing. Torque value can be easily adjusted by using a Hex Key (included in a set). Aluminium guarantees a rust resistance and much higher durability than vinyl hinges. Hinges are available in two colours: Anodised Black or Natural Aluminium.

Features and Benefits:

• Four hole fixing for C'sk M3 screws
• 30 x 34mm O/A size
• 3mm thick
• Holds panels in horizontal or a variety of other positions
• Supplied with hexagon key for torque adjustment

FAQ:

Are aluminium hinges better than stainless steel hinges?

Aluminium as a material is more lightweight then stainless steel but can be as durable as steel. It all depends on a type of aluminium. In terms of rust resistance, aluminium offer much higher resistance level.

What are the dimensions of the hinges?

Please, look at the specifications sections below to find an exact information. You can also find all the details in the datasheet.

You may be interested in
Stock information temporarily unavailable.

22.275 OMR

11.138 OMR Each (In a Pack of 2) (ex VAT)

23.389 OMR

11.695 OMR Each (In a Pack of 2) (inc. VAT)

Pinet Aluminium Friction Hinge, Screw Fixing, 30mm x 35mm x 3mm

22.275 OMR

11.138 OMR Each (In a Pack of 2) (ex VAT)

23.389 OMR

11.695 OMR Each (In a Pack of 2) (inc. VAT)

Pinet Aluminium Friction Hinge, Screw Fixing, 30mm x 35mm x 3mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
2 - 811.138 OMR22.275 OMR
10 - 1810.593 OMR21.186 OMR
20 - 5810.021 OMR20.042 OMR
60+9.344 OMR18.689 OMR
You may be interested in

Technical Document

Specifications

Brand

Pinet

Material

Aluminium

Hinge Type

Friction Hinge

Closing Type

Free Swinging

Length

30mm

Width

35mm

Thickness

3mm

Fixing Method

Screw

Country of Origin

France

Product details

Pinet Aluminium High Torque Hinges

High Torque Pinet Aluminium Hinges are specially designed to prevent door slam shut and provide a smooth motion closing. Torque value can be easily adjusted by using a Hex Key (included in a set). Aluminium guarantees a rust resistance and much higher durability than vinyl hinges. Hinges are available in two colours: Anodised Black or Natural Aluminium.

Features and Benefits:

• Four hole fixing for C'sk M3 screws
• 30 x 34mm O/A size
• 3mm thick
• Holds panels in horizontal or a variety of other positions
• Supplied with hexagon key for torque adjustment

FAQ:

Are aluminium hinges better than stainless steel hinges?

Aluminium as a material is more lightweight then stainless steel but can be as durable as steel. It all depends on a type of aluminium. In terms of rust resistance, aluminium offer much higher resistance level.

What are the dimensions of the hinges?

Please, look at the specifications sections below to find an exact information. You can also find all the details in the datasheet.

You may be interested in