PIP Grippaz Black Powder-Free Nitrile Disposable Gloves, Size L
Technical Document
Specifications
Brand
PIPGlove Size
L
Glove Material
Nitrile
Colour
Black
Glove Type
Disposable
European Safety Standard
EN374-2
Powdered
Powder-Free
Range
Grippaz
Country of Origin
Thailand
18.678 OMR
18.678 OMR 1 Box of 50 (ex VAT)
19.612 OMR
19.612 OMR 1 Box of 50 (inc. VAT)
PIP Grippaz Black Powder-Free Nitrile Disposable Gloves, Size L
1
18.678 OMR
18.678 OMR 1 Box of 50 (ex VAT)
19.612 OMR
19.612 OMR 1 Box of 50 (inc. VAT)
PIP Grippaz Black Powder-Free Nitrile Disposable Gloves, Size L
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
PIPGlove Size
L
Glove Material
Nitrile
Colour
Black
Glove Type
Disposable
European Safety Standard
EN374-2
Powdered
Powder-Free
Range
Grippaz
Country of Origin
Thailand