Technical Document
Specifications
Brand
PlanetInput Voltage
24 → 56V
Output Voltage
54V dc
Output Current
1.6A
Number of Output Ports
1
Power Rating
30W
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
76.615 OMR
76.615 OMR Each (ex VAT)
80.446 OMR
80.446 OMR Each (inc. VAT)
Planet Single Port POE Injector, 24 → 56V Input, 54V dc Output, 1.6A, 30W
1
76.615 OMR
76.615 OMR Each (ex VAT)
80.446 OMR
80.446 OMR Each (inc. VAT)
Planet Single Port POE Injector, 24 → 56V Input, 54V dc Output, 1.6A, 30W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | 76.615 OMR |
5 - 9 | 74.454 OMR |
10 - 24 | 73.315 OMR |
25 - 49 | 72.105 OMR |
50+ | 70.829 OMR |
Technical Document
Specifications
Brand
PlanetInput Voltage
24 → 56V
Output Voltage
54V dc
Output Current
1.6A
Number of Output Ports
1
Power Rating
30W
Country of Origin
Taiwan, Province Of China