Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Plano Reinforced Textiles Hard Bottom Bag with Shoulder Strap 500mm x 250mm x 290mm

RS Stock No.: 754-6345Brand: PlanoManufacturers Part No.: 513004
brand-logo
View all in Tool Bags

Technical Document

Specifications

Brand

Plano

Bag Type

Hard Bottom Bag

Material

Reinforced Textiles

Length

500mm

Width

250mm

Height

290mm

Shoulder Strap

Yes

Lock Type

Padlock

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Plano Reinforced Textiles Hard Bottom Bag with Shoulder Strap 500mm x 250mm x 290mm

P.O.A.

Plano Reinforced Textiles Hard Bottom Bag with Shoulder Strap 500mm x 250mm x 290mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Plano

Bag Type

Hard Bottom Bag

Material

Reinforced Textiles

Length

500mm

Width

250mm

Height

290mm

Shoulder Strap

Yes

Lock Type

Padlock

You may be interested in