P.M.A CI45 Series Signal Conditioner, Universal Input, Universal Output, 18 → 30 V ac, 18 → 31V dc Supply

RS Stock No.: 736-5042Brand: P.M.AManufacturers Part No.: CI45-113-00000-000
brand-logo
View all in Signal Conditioners

Technical Document

Specifications

Brand

P.M.A

Module Type

Universal Signal Converter

Input Signal Type

Universal

Output Signal Type

Universal

Input Range

0 → 100 kHz, 0 → 4500 Ω, -10 → 30 V, 15 → 31 bit, -200 → 2315°C

Output Range

14 bit, 0 → 10 V, 0 → 1000 Hz, 0 → 20mA

Supply Voltage

18 → 30 V ac, 18 → 31V dc

Mounting Type

DIN Rail Mount

Operating Temperature Range

-20 → +60°C

Series

CI45

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Country of Origin

United Kingdom

Product details

PMA UNIFLEX CI 45 Temperature Transmitter

UNIFLEX CI 45 transmitters are designed to give precise and cost-effective signal detection and processing. Every CI 45 has at least one universal input, one universal output and a relay.

Optionally, the transmitter can be fitted with an additional relay, with a second universal input and counter or frequency input. Optionally, the voltage output can also be used as frequency output. Galvanic isolation is provided between inputs and outputs as well as from the supply voltage and the communication interfaces.

• Compact design
• Display & operating functions
• Communication features
• High resolution
• Fast cycle times
• Two universal inputs & universal output
• Two relay outputs
• Counter/ frequency input, frequency output
• Customer-specific linearization
• Measurement value correction
• Min/max indicator (’slave pointer’)

PMA Temperature Transmitters

Stock information temporarily unavailable.

281.864 OMR

281.864 OMR Each (ex VAT)

295.957 OMR

295.957 OMR Each (inc. VAT)

P.M.A CI45 Series Signal Conditioner, Universal Input, Universal Output, 18 → 30 V ac, 18 → 31V dc Supply

281.864 OMR

281.864 OMR Each (ex VAT)

295.957 OMR

295.957 OMR Each (inc. VAT)

P.M.A CI45 Series Signal Conditioner, Universal Input, Universal Output, 18 → 30 V ac, 18 → 31V dc Supply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

P.M.A

Module Type

Universal Signal Converter

Input Signal Type

Universal

Output Signal Type

Universal

Input Range

0 → 100 kHz, 0 → 4500 Ω, -10 → 30 V, 15 → 31 bit, -200 → 2315°C

Output Range

14 bit, 0 → 10 V, 0 → 1000 Hz, 0 → 20mA

Supply Voltage

18 → 30 V ac, 18 → 31V dc

Mounting Type

DIN Rail Mount

Operating Temperature Range

-20 → +60°C

Series

CI45

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Country of Origin

United Kingdom

Product details

PMA UNIFLEX CI 45 Temperature Transmitter

UNIFLEX CI 45 transmitters are designed to give precise and cost-effective signal detection and processing. Every CI 45 has at least one universal input, one universal output and a relay.

Optionally, the transmitter can be fitted with an additional relay, with a second universal input and counter or frequency input. Optionally, the voltage output can also be used as frequency output. Galvanic isolation is provided between inputs and outputs as well as from the supply voltage and the communication interfaces.

• Compact design
• Display & operating functions
• Communication features
• High resolution
• Fast cycle times
• Two universal inputs & universal output
• Two relay outputs
• Counter/ frequency input, frequency output
• Customer-specific linearization
• Measurement value correction
• Min/max indicator (’slave pointer’)

PMA Temperature Transmitters