Screw Connector, Conduit Fitting, 29mm Nominal Size, M6, Nylon 6, Grey

RS Stock No.: 289-1334Brand: PMAManufacturers Part No.: SGP-29
View all in Conduit Fittings

Technical Document

Specifications

Brand

PMA

Nominal Size

29mm

Fitting Type

Screw Connector

Thread Size

M6

Material

Nylon 6

Colour

Grey

Country of Origin

Switzerland

Stock information temporarily unavailable.

104.269 OMR

104.269 OMR 1 Reel of 20 Metres (ex VAT)

109.482 OMR

109.482 OMR 1 Reel of 20 Metres (inc. VAT)

Screw Connector, Conduit Fitting, 29mm Nominal Size, M6, Nylon 6, Grey

104.269 OMR

104.269 OMR 1 Reel of 20 Metres (ex VAT)

109.482 OMR

109.482 OMR 1 Reel of 20 Metres (inc. VAT)

Screw Connector, Conduit Fitting, 29mm Nominal Size, M6, Nylon 6, Grey
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

PMA

Nominal Size

29mm

Fitting Type

Screw Connector

Thread Size

M6

Material

Nylon 6

Colour

Grey

Country of Origin

Switzerland