PMA Straight, Cable Conduit Fitting, 12mm Nominal Size, PG11, PA 6, Grey IP66 rating

RS Stock No.: 330-5106Brand: PMAManufacturers Part No.: SVND-P112GT-8
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Brand

PMA

Nominal Size

12mm

Fitting Type

Straight

Thread Size

PG11

Material

PA 6

Colour

Grey

IP Rating

IP66

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Country of Origin

Switzerland

Product details

Straight Fittings

A selection of high shock resistant, push-in fittings designed for use with PMAFLEX conduits, manufactured from modified Polyamides. They have a locking feature which prevents unauthorised removal by the need to use a screwdriver to reopen, these fittings can be used in a wide range of applications where it is important that the cable protection system offers a high grade of sealing and safety.

PMAFLEX Polyamide & Polyurethane (IP68/66)

Features for all conduit types:

Stock information temporarily unavailable.

8.525 OMR

1.705 OMR Each (In a Pack of 5) (ex VAT)

8.951 OMR

1.790 OMR Each (In a Pack of 5) (inc. VAT)

PMA Straight, Cable Conduit Fitting, 12mm Nominal Size, PG11, PA 6, Grey IP66 rating

8.525 OMR

1.705 OMR Each (In a Pack of 5) (ex VAT)

8.951 OMR

1.790 OMR Each (In a Pack of 5) (inc. VAT)

PMA Straight, Cable Conduit Fitting, 12mm Nominal Size, PG11, PA 6, Grey IP66 rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 451.705 OMR8.525 OMR
50 - 2451.644 OMR8.222 OMR
250+1.590 OMR7.948 OMR

Technical Document

Specifications

Brand

PMA

Nominal Size

12mm

Fitting Type

Straight

Thread Size

PG11

Material

PA 6

Colour

Grey

IP Rating

IP66

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Country of Origin

Switzerland

Product details

Straight Fittings

A selection of high shock resistant, push-in fittings designed for use with PMAFLEX conduits, manufactured from modified Polyamides. They have a locking feature which prevents unauthorised removal by the need to use a screwdriver to reopen, these fittings can be used in a wide range of applications where it is important that the cable protection system offers a high grade of sealing and safety.

PMAFLEX Polyamide & Polyurethane (IP68/66)

Features for all conduit types: