Technical Document
Specifications
Brand
Polyco HealthlineGlove Size
One Size
Glove Material
Terry Cotton
Main Colour of Glove
White
Glove Coating
Terry Cotton
Number of Gloves
1Pair
EN388 Abrasion
2
EN388 Cut - Coup Test
X
EN388 Tear
4
EN388 Puncture
2
EN388 Cut - TDM-100 Test
C
EN374 Chemical
No
EN511 Cold
No
EN407 Thermal
No
Complies with EN 61340-5-1
No
Country of Origin
Pakistan
15.108 OMR
15.108 OMR 1 Pair (ex VAT)
15.863 OMR
15.863 OMR 1 Pair (inc. VAT)
1
15.108 OMR
15.108 OMR 1 Pair (ex VAT)
15.863 OMR
15.863 OMR 1 Pair (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Polyco HealthlineGlove Size
One Size
Glove Material
Terry Cotton
Main Colour of Glove
White
Glove Coating
Terry Cotton
Number of Gloves
1Pair
EN388 Abrasion
2
EN388 Cut - Coup Test
X
EN388 Tear
4
EN388 Puncture
2
EN388 Cut - TDM-100 Test
C
EN374 Chemical
No
EN511 Cold
No
EN407 Thermal
No
Complies with EN 61340-5-1
No
Country of Origin
Pakistan